TE Connectivity 161390-7 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Glass, PET, Polyester |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 161390-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.