TE Connectivity 1614306-3 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.5mm |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1614306-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.