TE Connectivity 1614770-4 technical specifications.
| Lead/Base Style | Threaded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | BDS, CGS |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1614770-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.