TE Connectivity 1614783-2 technical specifications.
| Package/Case | SOT-227-4 |
| Depth | 37.8mm |
| Height | 0.618inch |
| Lead/Base Style | Threaded |
| Length | 1.488inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1614783-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.