TE Connectivity 1616008-1 technical specifications.
| Coil Current | 300mA |
| Coil Resistance | 93.33R |
| Coil Voltage (DC) | 28V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Packaging | Bulk |
| Resistance | 93.33R |
| Throw Configuration | SPST, SPDT, 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1616008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.