TE Connectivity 1616020-2 technical specifications.
| Coil Current | 170mA |
| Coil Resistance | 164.7R |
| Coil Voltage (DC) | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Packaging | Bulk |
| Resistance | 164.7R |
| Throw Configuration | SPST, 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1616020-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.