TE Connectivity 1616048-4 technical specifications.
| Coil Current | 180mA |
| Coil Resistance | 155.56R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 50A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 155.56R |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1616048-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.