TE Connectivity 1616053-1 technical specifications.
| Coil Current | 240mA |
| Coil Resistance | 116.7R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 90A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1616053-1 to view detailed technical specifications.
No datasheet is available for this part.