TE Connectivity 1616060-1 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -55 |
| Termination Type | SCREW |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1616060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.