TE Connectivity 1616081-1 technical specifications.
| Coil Current | 560mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 230A |
| ELV | Non-Compliant |
| Length | 69.85mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis |
| Number of Poles | 1 |
| Resistance | 50R |
| RoHS Compliant | No |
| Throw Configuration | SPDT, DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1616081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.