TE Connectivity 1616084-1 technical specifications.
| Package/Case | 300 |
| Coil Current | 3.19A |
| Coil Resistance | 8.78R |
| Coil Voltage (DC) | 28V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -60°C |
| Max Voltage Rating (DC) | 28V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPST, SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1616084-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.