TE Connectivity 1616088-1 technical specifications.
| Coil Resistance | 100R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 50A |
| Depth | 66.04mm |
| Length | 66.04mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1616088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.