TE Connectivity 1616094-2 technical specifications.
| Coil Current | 175mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Packaging | Bulk |
| Resistance | 160R |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1616094-2 to view detailed technical specifications.
No datasheet is available for this part.