TE Connectivity 1616095-2 technical specifications.
| Coil Voltage (DC) | 28V |
| Max Current Rating | 60A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1616095-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.