TE Connectivity 1616100-1 technical specifications.
| Package/Case | 300 |
| Coil Current | 310mA |
| Coil Resistance | 90.32R |
| Coil Voltage (DC) | 28V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Packaging | Bulk |
| Throw Configuration | DPST, DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1616100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.