TE Connectivity 1616102-6 technical specifications.
| Coil Current | 9.6A |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 600A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| RoHS Compliant | No |
| Series | A-882 |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1616102-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.