TE Connectivity 1616109-4 technical specifications.
| Coil Current | 310mA |
| Coil Resistance | 90.32R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 200A |
| Max Voltage Rating (DC) | 28V |
| Packaging | Bulk |
| Resistance | 90.32R |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1616109-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.