TE Connectivity 1617037-7 technical specifications.
| Package/Case | DIP |
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.41mm |
| Length | 20.57mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1617037-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.