
This general purpose relay features a 6PDT contact arrangement and is designed for through hole mounting. The relay has a maximum operating temperature range of -65°C to 125°C and a minimum operating temperature of -65°C. The coil voltage is 26.5VDC, with a maximum pick-up voltage of 13VDC and a coil current of 147.22mA and 101.9mA. The coil resistance is 180Ω and 260Ω.
TE Connectivity 1617048-6 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 22 |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 28.96 |
| Product Height (mm) | 34 |
| Type | General Purpose Relay |
| Contact Arrangement | 6PDT |
| DC Coil Voltage | 26.5V |
| Maximum Pick-Up Voltage | 13VDC |
| Coil Current | 147.22|101.9mA |
| Coil Resistance | 180|260Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1617048-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.