
TE Connectivity 1617085-2 technical specifications.
| Coil Current | 68mA |
| Coil Resistance | 390R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | 6PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1617085-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.