TE Connectivity 1617086-6 technical specifications.
| Package/Case | DIP |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Depth | 15.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Operate Time | 4ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1617086-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.