TE Connectivity 1617100-1 technical specifications.
| Coil Current | 30.77mA |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1617100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.