TE Connectivity 1617105-5 technical specifications.
| Coil Current | 20mA |
| Coil Power | 368mW |
| Coil Resistance | 880R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | RF |
| Release Time | 1.5ms |
| RoHS Compliant | No |
| Series | MW6HP, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1617105-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.