TE Connectivity 1617108-4 technical specifications.
| Coil Current | 16.6mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 26.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1617108-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.