TE Connectivity 1617110-6 technical specifications.
| Coil Current | 128.21mA |
| Coil Power | 641mW |
| Coil Resistance | 39R |
| Coil Voltage (DC) | 5V |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Consumption | 641mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1617110-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.