TE Connectivity 1617118-8 technical specifications.
| Coil Current | 79.37mA |
| Coil Resistance | 63R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Depth | 9.4mm |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Operate Time | 2ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1617118-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.