TE Connectivity 1617122-7 technical specifications.
| Actuating System | DC |
| Coil Power | 368mW |
| Coil Resistance | 880R |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1617122-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.