TE Connectivity 1617123-4 technical specifications.
| Actuating System | DC |
| Package/Case | TO-5 |
| Coil Current | 16.99mA |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Depth | 9.398mm |
| Height | 7.1mm |
| Length | 9.398mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | PCB |
| Operate Time | 2ms |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1617123-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.