TE Connectivity 1617126-6 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 16.99mA |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Depth | 10.29mm |
| ELV | Non-Compliant |
| Length | 9.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAD TO-5 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1617126-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.