This DPDT relay is packaged in a TO-5 case and features a contact current rating of 1A. The coil voltage is 26.5V with a resistance of 3.3kR and a current of 8.03mA. The relay operates within a temperature range of -65°C to 125°C and has an operate time of 4ms. It is not RoHS compliant.
TE Connectivity 1617129-2 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 8.03mA |
| Coil Resistance | 3.3kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Depth | 10.29mm |
| Length | 9.398mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Operate Time | 4ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1617129-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.