
This DPDT relay has a 12V DC coil voltage rating and a maximum current rating of 1A. It can operate within a temperature range of -65°C to 125°C and is rated for a maximum voltage of 28V DC. The relay is mounted through a hole and features a DPDT throw configuration.
TE Connectivity 1617131-2 technical specifications.
| Coil Current | 14.12mA |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1617131-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.