TE Connectivity 1617133-3 technical specifications.
| Package/Case | TO-5 |
| Coil Resistance | 220R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1617133-3 to view detailed technical specifications.
No datasheet is available for this part.