TE Connectivity 1617137-2 technical specifications.
| Coil Current | 29.5mA |
| Coil Resistance | 610R |
| Coil Voltage (DC) | 18V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1617137-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.