This DPDT relay has a maximum current rating of 1A and a maximum voltage rating of 28V. It operates within a temperature range of -65°C to 125°C. The relay is packaged in bulk and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
TE Connectivity 1617139-3 technical specifications.
| Coil Current | 16.99mA |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 26.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1617139-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.