TE Connectivity 1617150-2 technical specifications.
| Actuating System | DC |
| Coil Power | 180mW |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| Series | MGSD .100 Grid |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1617150-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.