TE Connectivity 1617159-7 technical specifications.
| Coil Resistance | 3.2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1617159-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.