
This DPDT relay is designed for surface mount applications and is available in bulk packaging. It operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations. The relay has a maximum voltage rating of 28V DC and a maximum current rating of 1A. The coil current is 50mA and the coil resistance is 100R, with a DC voltage rating of 5V.
TE Connectivity 1617159-8 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1617159-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.