Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Resistance | 20R |
| Contact Current Rating | 10A |
| Contact Material | Gold, Silver, Cadmium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Plain Case |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |