POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.3A (COIL), 6VDC (COIL), 1800mW (COIL), 10A (CONTACT), 6VDC (CONTACT), PANEL MOUNT
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |