
TE Connectivity 1618002-1 technical specifications.
| Product Weight (g) | 430 |
| Product Height (mm) | 55.81 |
| Product Depth (mm) | 58.19 |
| Product Length (mm) | 80.48 |
| Mounting | Bottom Mount |
| Termination Style | Stud Terminal |
| Number of Terminals | 2 |
| DC Coil Voltage | 9 to 36V |
| Maximum DC Switching Voltage | 900V |
| Max Current Rating | 500A |
| Coil Resistance | 3.14Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1618002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.