
TE Connectivity 1618096-5 technical specifications.
| Coil Voltage (AC) | 220.24kV |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1618096-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
