TE Connectivity 1618100-2 technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| ELV | Non-Compliant |
| Mount | Flanges |
| Relay Type | Relay |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1618100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.