TE Connectivity 1618112-7 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1618112-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.