TE Connectivity 1622741-1 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Length | 0.382inch |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622741-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.