TE Connectivity 1622793-2 technical specifications.
| Package/Case | Axial |
| Diameter | 1.85mm |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | ZR, Neohm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622793-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.