The 10.2kR axial leaded fixed resistor is a general-purpose component with a maximum power dissipation of 250mW. It has a tolerance of 0.1% and is packaged in a tape and reel format with 6000 units per package. The resistor is designed for through-hole mounting and is compliant with RoHS regulations. It has an operating temperature range of -65°C to 155°C and a resistance value of 10.2kΩ.
TE Connectivity 1622796-5 technical specifications.
| Package/Case | Axial |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10.2kR |
| RoHS Compliant | Yes |
| Series | YR, Neohm |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622796-5 to view detailed technical specifications.
No datasheet is available for this part.