TE Connectivity 1622840-1 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12.4kR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622840-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.