TE Connectivity 1623722-1 technical specifications.
| Package/Case | Axial |
| Length | 1.969inch |
| Max Power Dissipation | 11W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623722-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.