TE Connectivity 1623730-6 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Height | 0.315inch |
| Lead/Base Style | Axial |
| Length | 0.787inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Tolerance | 5% |
| Voltage Rating | 77.5V |
| DC Rated Voltage | 77.5V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623730-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.