
This through-hole fixed resistor from TE Connectivity is available in a radial package with a maximum power dissipation of 7W. The resistor has a tolerance of 5% and a resistance value of 120 ohms. It is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. The physical dimensions of the resistor are 0.984 inch in height, 0.394 inch in length, and 0.354 inch in width.
TE Connectivity 1623734-5 technical specifications.
| Package/Case | Radial |
| Height | 0.984inch |
| Length | 0.394inch |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623734-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.